TNPW121010R0DETA vs RT1210DRD1010RL feature comparison

TNPW121010R0DETA Vishay Dale

Buy Now Datasheet

RT1210DRD1010RL YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY DALE YAGEO CORP
Package Description CHIP, LEAD CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
JESD-609 Code e0 e3
Manufacturer Series TNPW
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 10 Ω 10 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 100 V 200 V
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Construction Rectangular
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm

Compare TNPW121010R0DETA with alternatives

Compare RT1210DRD1010RL with alternatives