TNPW120688K7BETA vs TNPW120688K7BECN feature comparison

TNPW120688K7BETA Vishay Intertechnologies

Buy Now Datasheet

TNPW120688K7BECN Vishay Dale

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY DALE
Package Description CHIP , 1206
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 8 Weeks
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, CARDBOARD, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 88700 Ω 88700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 200 V 100 V
Base Number Matches 2 2
Manufacturer Series TNPW
Package Shape RECTANGULAR PACKAGE

Compare TNPW120688K7BETA with alternatives

Compare TNPW120688K7BECN with alternatives