TNPW080575K0BETA
vs
RT0805WRD0775K
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
VISHAY DALE
YAGEO CORP
Package Description
, 0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE: 150V
JESD-609 Code
e0
e3
Manufacturer Series
TNPW
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
125 °C
Resistance
75000 Ω
75000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
2
1
Construction
Chip
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Compare TNPW080575K0BETA with alternatives
Compare RT0805WRD0775K with alternatives