TNPW0805487KBECN vs 239060144874 feature comparison

TNPW0805487KBECN Vishay Dale

Buy Now Datasheet

239060144874 YAGEO Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY DALE YAGEO CORP
Package Description CHIP, LEAD CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
JESD-609 Code e0 e3
Manufacturer Series TNPW
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 487000 Ω 487000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 150 V
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature HIGH PRECISION, LASER TRIMMABLE
Construction RECTANGULAR PACKAGE
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm

Compare TNPW0805487KBECN with alternatives

Compare 239060144874 with alternatives