TNPW08051K24BEEN
vs
RTF121241A25PPM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
DUBILIER
Package Description
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
6 Weeks
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150
Construction
Rectangular
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, PAPER, 7 INCH
TR, 7/13 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1240 Ω
1240 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
150 V
150 V
Base Number Matches
2
1
Series
RTF12(ABC TOL)
Compare TNPW08051K24BEEN with alternatives
Compare RTF121241A25PPM with alternatives