TNPW0603510RBETA
vs
RT0603BRD13510R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
YAGEO CORP
Package Description
CHIP
CHIP, ROHS COMPLIANT
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
8 Weeks
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Chip
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.85 mm
0.8 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
510 Ω
510 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
2
1
Manufacturer Series
RT
Package Shape
RECTANGULAR PACKAGE
Series
RT0603(BCDLW TOL)
Compare TNPW0603510RBETA with alternatives
Compare RT0603BRD13510R with alternatives