TNPW040249R9BETD vs RT0402BCD49R9 feature comparison

TNPW040249R9BETD Vishay Dale

Buy Now Datasheet

RT0402BCD49R9 YAGEO Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY DALE YAGEO CORP
Package Description CHIP, LEAD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0 e3
Manufacturer Series TNPW
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH Bulk Cassette
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C 125 °C
Resistance 49.9 Ω 49.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 50 V
Base Number Matches 2 1
Construction Chip
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm

Compare RT0402BCD49R9 with alternatives