TNPS06032870BEBX
vs
MCT06030D2870BP100
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
SMT, 0603
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
RATED AC VOLATGE: 75V
|
ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.6 mm
|
1.55 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.85 mm
|
0.85 mm
|
Packing Method |
TR, BLISTER, 7 INCH
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
ESCC4001/029
|
CECC40401-801
|
Resistance |
287 Ω
|
287 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare TNPS06032870BEBX with alternatives
Compare MCT06030D2870BP100 with alternatives