TNETE2201PHD
vs
S2060A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
LORAS INDUSTRIES INC
|
Part Package Code |
QFP
|
|
Package Description |
HTQFP, TQFP64,.63SQ,32
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
64
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8541.30.00.80
|
Data Rate |
1250000 Mbps
|
|
JESD-30 Code |
S-PQFP-G64
|
R-PSFM-T3
|
Length |
14 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
64
|
3
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
70 °C
|
110 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTQFP
|
|
Package Equivalence Code |
TQFP64,.63SQ,32
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
|
Supply Current-Max |
330 mA
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
QUAD
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
14 mm
|
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
Case Connection |
|
ANODE
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
5 V/us
|
DC Gate Trigger Current-Max |
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
|
0.8 V
|
Holding Current-Max |
|
3 mA
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-609 Code |
|
e0
|
Leakage Current-Max |
|
0.01 mA
|
Non-Repetitive Pk On-state Cur |
|
35 A
|
Number of Elements |
|
1
|
On-state Current-Max |
|
2750 A
|
RMS On-state Current-Max |
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
10 µA
|
Repetitive Peak Off-state Voltage |
|
100 V
|
Terminal Finish |
|
TIN LEAD
|
Trigger Device Type |
|
SCR
|
|
|
|
Compare TNETE2201PHD with alternatives