TND14V-201KB00AAA0
vs
V14P130L1T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
LITTELFUSE INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
RADIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
130 V
130 V
Energy Absorbing Capacity-Max
50 J
50 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Height
18.5 mm
Package Length
15.5 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Package Width
4.8 mm
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.6 W
0.6 W
Reference Standard
CSA; UL; VDE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
METAL OXIDE FILM
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
170 V
170 V
Base Number Matches
1
6
JESD-609 Code
e0
Rated Temperature
85 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TND14V-201KB00AAA0 with alternatives
Compare V14P130L1T with alternatives