TND14SE241KT00AAA0 vs B72214T2151K101 feature comparison

TND14SE241KT00AAA0 Chemi-Con

Buy Now Datasheet

B72214T2151K101 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP EPCOS AG
Package Description RADIAL LEADED, ROHS COMPLIANT SIP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 60 J 60 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Packing Method TAPE BULK
Rated Power Dissipation (P) 0.6 W 0.6 W
Reference Standard CECC42000 CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 200 V 200 V
Base Number Matches 1 2
JESD-609 Code e3
Package Style SIP
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn)

Compare TND14SE241KT00AAA0 with alternatives

Compare B72214T2151K101 with alternatives