TND09V-271KB00AAA0
vs
TND09V-271KT00AAA0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NIPPON CHEMI-CON CORP
Package Description
AXIAL LEADED, ROHS COMPLIANT
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
175 V
175 V
Energy Absorbing Capacity-Max
35 J
35 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
14.5 mm
Package Length
11.5 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
4.5 mm
Packing Method
Bulk
TAPE
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
CSA; UL; VDE
CECC42000
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
225 V
225 V
Base Number Matches
1
1
Compare TND09V-271KB00AAA0 with alternatives
Compare TND09V-271KT00AAA0 with alternatives