TN80C186EB-13
vs
HD64180S2CP6
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
INTEL CORP
RENESAS ELECTRONICS CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
PLASTIC, LCC-84
Pin Count
84
84
Reach Compliance Code
compliant
compliant
Address Bus Width
20
20
Bit Size
16
8
Boundary Scan
NO
NO
Clock Frequency-Max
26 MHz
6.17 MHz
External Data Bus Width
16
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
Length
29.3 mm
29.2862 mm
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
6
Number of Serial I/Os
2
Number of Terminals
84
84
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
4.83 mm
4.6 mm
Speed
13 MHz
6.17 MHz
Supply Current-Max
73 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
29.3 mm
29.2862 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
2
Pbfree Code
No
HTS Code
8542.31.00.01
Compare TN80C186EB-13 with alternatives
Compare HD64180S2CP6 with alternatives