TN6728A/D74Z-J05Z vs MPSD05 feature comparison

TN6728A/D74Z-J05Z Texas Instruments

Buy Now Datasheet

MPSD05 Micro Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICRO ELECTRONICS LTD
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.2 A 0.5 A
Collector-Base Capacitance-Max 30 pF
Collector-Emitter Voltage-Max 60 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 50
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 100 MHz
VCEsat-Max 0.5 V
Base Number Matches 1 1
JEDEC-95 Code TO-92
Power Dissipation-Max (Abs) 0.35 W

Compare TN6728A/D74Z-J05Z with alternatives

Compare MPSD05 with alternatives