TN2905/D11Z vs MPS2907Q feature comparison

TN2905/D11Z Texas Instruments

Buy Now Datasheet

MPS2907Q Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-T3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH SPEED SATURATED SWITCHING
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-237AA
JESD-30 Code O-PBCY-T3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 100 ns 110 ns
Turn-on Time-Max (ton) 45 ns 50 ns
VCEsat-Max 0.4 V 1.6 V
Base Number Matches 1 2
Operating Temperature-Max 200 °C
Reference Standard CECC

Compare TN2905/D11Z with alternatives

Compare MPS2907Q with alternatives