TN2-L-H-6V-3
vs
ASL-24W-K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
FUJITSU LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Body Breadth |
5.6 mm
|
9 mm
|
Body Height |
9.8 mm
|
5.75 mm
|
Body Length or Diameter |
14 mm
|
14 mm
|
Coil Current(DC)-Max |
0.017 A
|
0.006 A
|
Coil Operate Voltage(DC) |
4.5 V
|
18 V
|
Coil Power |
100 mW
|
150 mW
|
Coil Release Voltage(DC) |
4.5 V
|
-18 V
|
Coil Resistance |
360 Ω
|
3840 Ω
|
Coil Voltage(DC)-Max |
6 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
1A@125VAC
|
2A@250VAC
|
Contact Current(AC)-Max |
1 A
|
2 A
|
Contact Current(DC)-Max |
1 A
|
2 A
|
Contact (DC) Max Rating R Load |
1A@110VDC
|
2A@220VDC
|
Contact Voltage(AC)-Max |
125 V
|
250 V
|
Contact Voltage(DC)-Max |
110 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
200000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
SURFACE MOUNT-STRAIGHT
|
Operate Time |
3 ms
|
6 ms
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX; TUBE
|
TAPE AND REEL
|
Physical Dimension |
14mm x 5.6mm x 9.8mm
|
14mm x 9mm x 5.75mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
3 ms
|
6 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
|
|
|
Compare TN2-L-H-6V-3 with alternatives
Compare ASL-24W-K with alternatives