TN2-L-H-5V-3 vs G6K-2GDC9 feature comparison

TN2-L-H-5V-3 Panasonic Electronic Components

Buy Now Datasheet

G6K-2GDC9 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP OMRON CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.49.00.50
Body Breadth 5.6 mm 6.5 mm
Body Height 9.8 mm 5.2 mm
Body Length or Diameter 14 mm 10 mm
Coil Current(DC)-Max 0.02 A 0.011 A
Coil Operate Voltage(DC) 3.75 V 7.2 V
Coil Power 100 mW 100 mW
Coil Release Voltage(DC) 3.75 V 0.9 V
Coil Resistance 250 Ω 795 Ω
Coil Voltage(DC)-Max 5 V 9 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 1A@125VAC .3A@125VAC
Contact Current(AC)-Max 1 A 0.3 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@110VDC 1A@30VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 110 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT SURFACE MOUNT-STRAIGHT
Operate Time 3 ms 6 ms
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TUBE
Physical Dimension 14mm x 5.6mm x 9.8mm 10mm x 6.5mm x 5.2mm
Reference Standard CSA; UL CSA; UL
Relay Action LATCHED MOMENTARY
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 3 ms 6 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Manufacturer Series G6K

Compare TN2-L-H-5V-3 with alternatives

Compare G6K-2GDC9 with alternatives