TMX5703134AZWTQQ1 vs TMS5703137CGWTQEP feature comparison

TMX5703134AZWTQQ1 Texas Instruments

Buy Now Datasheet

TMS5703137CGWTQEP Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA, LFBGA, BGA337,19X19,32
Pin Count 337 337
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 3.3 V NOMINAL I/O SUPPLY ALSO REQUIRES 3.3 V I/O SUPPLY
Address Bus Width 22
Bit Size 32 32
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 32
JESD-30 Code X-PBGA-B337 S-PBGA-B337
Number of I/O Lines 16 144
Number of Terminals 337 337
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFBGA
Package Shape UNSPECIFIED SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE, FINE PITCH
ROM Programmability FLASH FLASH
Screening Level AEC-Q100
Speed 180 MHz 180 MHz
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Samacsys Manufacturer Texas Instruments
Boundary Scan YES
CPU Family CORTEX-R4F
Format FLOATING POINT
Integrated Cache NO
JESD-609 Code e0
Length 16 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 16
Number of External Interrupts
Number of Serial I/Os 11
Number of Timers 51
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Package Equivalence Code BGA337,19X19,32
Peak Reflow Temperature (Cel) 220
RAM (bytes) 262144
RAM (words) 256
ROM (words) 3145728
Seated Height-Max 1.4 mm
Supply Current-Max 440 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 0.8 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 16 mm

Compare TMX5703134AZWTQQ1 with alternatives

Compare TMS5703137CGWTQEP with alternatives