TMX4C1026-10DJ vs M5M41000BJ-7T feature comparison

TMX4C1026-10DJ Texas Instruments

Buy Now Datasheet

M5M41000BJ-7T Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MITSUBISHI ELECTRIC CORP
Part Package Code SOJ SOJ
Package Description SOJ, SOJ,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode NIBBLE FAST PAGE
Access Time-Max 100 ns 70 ns
JESD-30 Code R-PDSO-J20 R-PDSO-J20
Length 17.145 mm 17.15 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type NIBBLE MODE DRAM FAST PAGE DRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 1MX1 1MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 3.76 mm 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.57 mm 7.62 mm
Base Number Matches 1 1
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Operating Temperature-Max 70 °C
Operating Temperature-Min
Temperature Grade COMMERCIAL

Compare TMX4C1026-10DJ with alternatives

Compare M5M41000BJ-7T with alternatives