TMX4C1024-12N vs MCM511002P12 feature comparison

TMX4C1024-12N Texas Instruments

Buy Now Datasheet

MCM511002P12 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP, DIP, DIP18,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 120 ns 120 ns
JESD-30 Code R-PDIP-T18 R-PDIP-T18
Length 22.48 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FAST PAGE DRAM STATIC COLUMN DRAM
Memory Width 1 1
Number of Functions 1
Number of Ports 1
Number of Terminals 18 18
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS
Organization 1MX1 1MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 3
Rohs Code No
I/O Type SEPARATE
JESD-609 Code e0
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code DIP18,.3
Power Supplies 5 V
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)

Compare TMX4C1024-12N with alternatives