TMX4C1024-12N
vs
MCM511001AP10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Package Description
DIP,
0.300 INCH, PLASTIC, DIP-18
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
NIBBLE
Access Time-Max
120 ns
100 ns
JESD-30 Code
R-PDIP-T18
R-PDIP-T18
Length
22.48 mm
22.1 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FAST PAGE DRAM
NIBBLE MODE DRAM
Memory Width
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
18
18
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
1MX1
1MX1
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
512
512
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
3
Rohs Code
No
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
SEPARATE
JESD-609 Code
e0
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
DIP18,.3
Standby Current-Max
0.001 A
Supply Current-Max
0.06 mA
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TMX4C1024-12N with alternatives
Compare MCM511001AP10 with alternatives