TMX320LF2406APZS vs TMS320LF2406PZA feature comparison

TMX320LF2406APZS Texas Instruments

Buy Now Datasheet

TMS320LF2406PZA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QFP, QFP100,.63SQ,20 PLASTIC, LQFP-100
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 16 16
Format FLOATING POINT FIXED POINT
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Number of Terminals 100 100
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 544 544
Supply Current-Max 70 mA 100 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Pin Count 100
Samacsys Manufacturer Texas Instruments
Address Bus Width 16
Barrel Shifter YES
Boundary Scan YES
Clock Frequency-Max 20 MHz
External Data Bus Width 16
Internal Bus Architecture MULTIPLE
Length 14 mm
Low Power Mode YES
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.6 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Compare TMX320LF2406APZS with alternatives

Compare TMS320LF2406PZA with alternatives