TMX320F28234ZJZA vs TMS320F28234ZHHA feature comparison

TMX320F28234ZJZA Texas Instruments

Buy Now Datasheet

TMS320F28234ZHHA Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA, BGA176,14X14,40 LFBGA, BGA179,14X14,32
Pin Count 176 179
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 20 20
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 150 MHz 150 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B176 S-PBGA-B179
Length 15 mm 12 mm
Low Power Mode YES YES
Number of Terminals 176 179
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFBGA
Package Equivalence Code BGA176,14X14,40 BGA179,14X14,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 34816 68
Seated Height-Max 2.05 mm 1.4 mm
Supply Voltage-Max 1.995 V 1.995 V
Supply Voltage-Min 1.805 V 1.805 V
Supply Voltage-Nom 1.9 V 1.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 15 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
CPU Family C28X
Integrated Cache NO
JESD-609 Code e1
Moisture Sensitivity Level 3
Number of DMA Channels 6
Number of External Interrupts 8
Number of Timers 19
On Chip Data RAM Width 16
On Chip Program ROM Width 16
PWM Channels YES
Peak Reflow Temperature (Cel) 260
RAM (bytes) 69632
ROM Programmability FLASH
Screening Level AEC-Q100
Supply Current-Max 315 mA
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30

Compare TMX320F28234ZJZA with alternatives

Compare TMS320F28234ZHHA with alternatives