TMS5703137CZWTQQ1 vs TMS5703137DPGEQQ1 feature comparison

TMS5703137CZWTQQ1 Texas Instruments

Buy Now Datasheet

TMS5703137DPGEQQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description LFBGA, BGA337,19X19,32 LQFP-144
Pin Count 337
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Address Bus Width 22
Bit Size 32 32
Boundary Scan YES YES
CPU Family CORTEX-R4F CORTEX-R4F
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16
Format FLOATING POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PBGA-B337 S-PQFP-G144
JESD-609 Code e1 e4
Length 16 mm 20 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 16 16
Number of I/O Lines 144 144
Number of Terminals 337 144
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFQFP
Package Equivalence Code BGA337,19X19,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
RAM (bytes) 262144 262144
ROM (words) 3145728 3145728
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.4 mm 1.6 mm
Speed 180 MHz 160 MHz
Supply Current-Max 440 mA 700 mA
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 16 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Number of External Interrupts 16
Number of Serial I/Os 11
Number of Timers 40
On Chip Data RAM Width 8
RAM (words) 256

Compare TMS5703137CZWTQQ1 with alternatives

Compare TMS5703137DPGEQQ1 with alternatives