TMS5702124CPGEQQ1 vs TMS5702124DPGEQQ1 feature comparison

TMS5702124CPGEQQ1 Texas Instruments

Buy Now Datasheet

TMS5702124DPGEQQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description LQFP-144 LQFP-144
Pin Count 144
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-R4F CORTEX-R4F
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e4 e4
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 64 144
Number of Terminals 144 144
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
RAM (bytes) 196608 196608
ROM (words) 2097152 2097152
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.6 mm 1.6 mm
Speed 160 MHz 160 MHz
Supply Current-Max 350 mA 700 mA
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Boundary Scan YES
Format FLOATING POINT
Integrated Cache YES
Low Power Mode YES
Number of DMA Channels 16
Number of External Interrupts
Number of Serial I/Os 5
Number of Timers 41
On Chip Data RAM Width 8
RAM (words) 192

Compare TMS5702124CPGEQQ1 with alternatives

Compare TMS5702124DPGEQQ1 with alternatives