TMS5702124CPGEQQ1
vs
RM48L740DZWTT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LQFP-144
LFBGA,
Pin Count
144
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
YES
Address Bus Width
22
Bit Size
32
32
CPU Family
CORTEX-R4F
CORTEX-R5F
Clock Frequency-Max
80 MHz
80 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
S-PBGA-B337
JESD-609 Code
e4
e1
Length
20 mm
16 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
64
64
Number of Terminals
144
337
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFBGA
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
RAM (bytes)
196608
262144
ROM (words)
2097152
2097152
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
1.4 mm
Speed
160 MHz
200 MHz
Supply Current-Max
350 mA
400 mA
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.14 V
1.2 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
20 mm
16 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Boundary Scan
YES
Format
FLOATING POINT
Integrated Cache
NO
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
Number of Serial I/Os
7
Number of Timers
41
On Chip Data RAM Width
8
RAM (words)
256
Compare TMS5702124CPGEQQ1 with alternatives
Compare RM48L740DZWTT with alternatives