TMS5701224APGEQQ1 vs TMS5701225CPGEQQ1 feature comparison

TMS5701224APGEQQ1 Texas Instruments

Buy Now Datasheet

TMS5701225CPGEQQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , LQFP-144
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Screening Level AEC-Q100 AEC-Q100
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code 3A991.A.2
Samacsys Manufacturer Texas Instruments
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-R4F
Clock Frequency-Max 80 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G144
JESD-609 Code e4
Length 20 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 16
Number of External Interrupts
Number of I/O Lines 101
Number of Serial I/Os 4
Number of Terminals 144
Number of Timers 40
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 196608
RAM (words) 192
ROM (words) 1310720
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 160 MHz
Supply Current-Max 475 mA
Supply Voltage-Max 1.32 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm

Compare TMS5701224APGEQQ1 with alternatives

Compare TMS5701225CPGEQQ1 with alternatives