TMS5700914APGEQQ1 vs TMX5700914APZQQ1 feature comparison

TMS5700914APGEQQ1 Texas Instruments

Buy Now Datasheet

TMX5700914APZQQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LQFP-144 ,
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family CORTEX-R4F
Clock Frequency-Max 80 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G144
JESD-609 Code e4
Length 20 mm
Moisture Sensitivity Level 3
Number of I/O Lines 64
Number of Terminals 144
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 131072
ROM (words) 1048576
ROM Programmability FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.6 mm
Speed 160 MHz
Supply Voltage-Max 1.32 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2016-06-21

Compare TMS5700914APGEQQ1 with alternatives

Compare TMX5700914APZQQ1 with alternatives