TMS4164-25JDL
vs
MB8264A-15-W
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Package Description |
,
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Memory IC Type |
FAST PAGE DRAM
|
PAGE MODE DRAM
|
Base Number Matches |
1
|
5
|
HTS Code |
|
8542.32.00.02
|
Access Mode |
|
PAGE
|
Access Time-Max |
|
150 ns
|
Additional Feature |
|
RAS ONLY/HIDDEN REFRESH
|
JESD-30 Code |
|
R-GDIP-T16
|
Length |
|
19.3 mm
|
Memory Density |
|
65536 bit
|
Memory Width |
|
1
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
16
|
Number of Words |
|
65536 words
|
Number of Words Code |
|
64000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
64KX1
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Refresh Cycles |
|
128
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
NMOS
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
|
|
|
Compare TMS4164-25JDL with alternatives
Compare MB8264A-15-W with alternatives