TMS4044-30NL vs CY7C167-25VCR feature comparison

TMS4044-30NL Texas Instruments

Buy Now Datasheet

CY7C167-25VCR Cypress Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CYPRESS SEMICONDUCTOR CORP
Package Description DIP, DIP18,.3 SOJ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 300 ns 25 ns
I/O Type SEPARATE
JESD-30 Code R-PDIP-T18 R-PDSO-J20
Memory Density 4096 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Terminals 18 20
Number of Words 4096 words 16384 words
Number of Words Code 4000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4KX1 16KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOJ
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2.4 V
Supply Current-Max 0.09 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code SOJ
Pin Count 20
Additional Feature AUTOMATIC POWER-DOWN
Length 12.8 mm
Number of Functions 1
Number of Ports 1
Output Enable NO
Seated Height-Max 3.56 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.5 mm

Compare TMS4044-30NL with alternatives

Compare CY7C167-25VCR with alternatives