TMS320VC5510GGW1
vs
TMS320VC5510GGW-200
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
PLASTIC, BGA-240
|
LFBGA, BGA240,17X17,32
|
Pin Count |
240
|
240
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO REQUIRES 3.3V SUPPLY
|
3.3V I/O SUPPLY
|
Address Bus Width |
22
|
22
|
Barrel Shifter |
NO
|
NO
|
Bit Size |
16
|
16
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
50 MHz
|
200 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PBGA-B240
|
S-PBGA-B240
|
JESD-609 Code |
e0
|
|
Length |
15 mm
|
15 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
240
|
240
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFBGA
|
Package Equivalence Code |
BGA240,17X17,32
|
BGA240,17X17,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
32768
|
163840
|
Seated Height-Max |
1.4 mm
|
1.4 mm
|
Supply Voltage-Max |
1.65 V
|
1.65 V
|
Supply Voltage-Min |
1.55 V
|
1.55 V
|
Supply Voltage-Nom |
1.6 V
|
1.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
15 mm
|
15 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TMS320VC5510GGW1 with alternatives
Compare TMS320VC5510GGW-200 with alternatives