TMS320VC5510GGW-200
vs
TMS320VC5510GGWA2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
LFBGA, BGA240,17X17,32
LFBGA, BGA240,17X17,32
Pin Count
240
240
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
3.3V I/O SUPPLY
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
22
22
Barrel Shifter
NO
NO
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
200 MHz
50 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PBGA-B240
S-PBGA-B240
Length
15 mm
15 mm
Low Power Mode
YES
YES
Number of Terminals
240
240
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA240,17X17,32
BGA240,17X17,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
163840
32768
Seated Height-Max
1.4 mm
1.4 mm
Supply Voltage-Max
1.65 V
1.65 V
Supply Voltage-Min
1.55 V
1.55 V
Supply Voltage-Nom
1.6 V
1.6 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
15 mm
15 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TMS320VC5510GGW-200 with alternatives
Compare TMS320VC5510GGWA2 with alternatives