TMS320VC5510AGBCA1 vs TMS320VC5510GGW1 feature comparison

TMS320VC5510AGBCA1 Texas Instruments

Buy Now Datasheet

TMS320VC5510GGW1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LFBGA, BGA240,17X17,32 PLASTIC, BGA-240
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2020-05-23
Address Bus Width 22 22
Barrel Shifter NO NO
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 50 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B240 S-PBGA-B240
JESD-609 Code e0 e0
Length 15 mm 15 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 6
Number of External Interrupts 6
Number of Terminals 240 240
Number of Timers 2
On Chip Data RAM Width 16
On Chip Program ROM Width 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA240,17X17,32 BGA240,17X17,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220 NOT SPECIFIED
RAM (words) 163840 32768
ROM Programmability MROM
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max 1.65 V 1.65 V
Supply Voltage-Min 1.55 V 1.55 V
Supply Voltage-Nom 1.6 V 1.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 15 mm 15 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Part Package Code BGA
Pin Count 240
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Qualification Status Not Qualified

Compare TMS320VC5510AGBCA1 with alternatives

Compare TMS320VC5510GGW1 with alternatives