TMS320TCI100GLZA6
vs
TMS320C6416TBZLZD1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
FBGA, BGA532,26X26,32
FBGA, BGA532,26X26,32
Pin Count
532
532
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
23
23
Barrel Shifter
NO
NO
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
75.19 MHz
75 MHz
External Data Bus Width
64
64
Format
FIXED POINT
FIXED POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PBGA-B532
S-PBGA-B532
Length
23 mm
23 mm
Low Power Mode
YES
YES
Number of Terminals
532
532
Operating Temperature-Max
105 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
FBGA
Package Equivalence Code
BGA532,26X26,32
BGA532,26X26,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
RAM (words)
262144
Seated Height-Max
3.3 mm
3.25 mm
Supply Voltage-Max
1.16 V
1.24 V
Supply Voltage-Min
1.05 V
1.16 V
Supply Voltage-Nom
1.1 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
23 mm
23 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
JESD-609 Code
e1
Moisture Sensitivity Level
4
Terminal Finish
TIN SILVER COPPER
Compare TMS320TCI100GLZA6 with alternatives
Compare TMS320C6416TBZLZD1 with alternatives