TMS320TCI100BCLZ7 vs TMS320C6416TGLZ6 feature comparison

TMS320TCI100BCLZ7 Texas Instruments

Buy Now Datasheet

TMS320C6416TGLZ6 Texas Instruments

Buy Now Datasheet
Yes No
Yes No
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
BGA BGA
23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-532 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532
532 532
compliant not_compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
23 23
NO NO
32 32
YES YES
75.19 MHz 75 MHz
64 64
FIXED POINT FIXED POINT
MULTIPLE MULTIPLE
S-PBGA-B532 S-PBGA-B532
e1
23 mm 23 mm
YES YES
4
532 532
90 °C 105 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
FBGA FBGA
BGA532,26X26,32 BGA532,26X26,32
SQUARE SQUARE
GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
260 NOT SPECIFIED
Not Qualified Not Qualified
262144 16384
3.3 mm 3.25 mm
1.24 V 1.16 V
1.16 V 1.05 V
1.2 V 1.1 V
YES YES
CMOS CMOS
OTHER INDUSTRIAL
Tin/Silver/Copper (Sn/Ag/Cu)
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
30 NOT SPECIFIED
23 mm 23 mm
DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
1 1

Compare TMS320TCI100BCLZ7 with alternatives

Compare TMS320C6416TGLZ6 with alternatives