TMS320F28334ZJZQ vs TMS320F28332ZJZS feature comparison

TMS320F28334ZJZQ Texas Instruments

Buy Now Datasheet

TMS320F28332ZJZS Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA-176 BGA, BGA176,14X14,40
Pin Count 176 176
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 20 20
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 150 MHz 100 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B176 S-PBGA-B176
JESD-609 Code e1 e1
Length 15 mm 15 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 6
Number of External Interrupts 8
Number of Terminals 176 176
Number of Timers 19
On Chip Data RAM Width 16
On Chip Program ROM Width 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA176,14X14,40 BGA176,14X14,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 68 26624
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 2.05 mm 2.05 mm
Supply Current-Max 315 mA
Supply Voltage-Max 1.995 V 1.89 V
Supply Voltage-Min 1.805 V 1.71 V
Supply Voltage-Nom 1.9 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 15 mm 15 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare TMS320F28334ZJZQ with alternatives

Compare TMS320F28332ZJZS with alternatives