TMS320F2812PGFA vs TMS320F2812ZAYS feature comparison

TMS320F2812PGFA Texas Instruments

Buy Now Datasheet

TMS320F2812ZAYS Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description GREEN, PLASTIC, LQFP-176 LFBGA, BGA179,14X14,32
Pin Count 176
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ
Address Bus Width 19 19
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
CPU Family C28X C28X
Clock Frequency-Max 150 MHz 150 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G176 S-PBGA-B179
JESD-609 Code e4 e1
Length 24 mm 12 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of External Interrupts 3 3
Number of Terminals 176 179
Number of Timers 8 7
On Chip Data RAM Width 16 16
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFBGA
Package Equivalence Code QFP176,1.0SQ,20 BGA179,14X14,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
RAM (bytes) 36864 36864
RAM (words) 18432 18432
ROM Programmability OTPROM FLASH
Screening Level AEC-Q100
Seated Height-Max 1.6 mm 1.4 mm
Supply Current-Max 230 mA 230 mA
Supply Voltage-Max 2 V 2 V
Supply Voltage-Min 1.81 V 1.81 V
Supply Voltage-Nom 1.9 V 1.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 24 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 1
Date Of Intro 2020-10-09
Number of DMA Channels

Compare TMS320F2812PGFA with alternatives

Compare TMS320F2812ZAYS with alternatives