TMS320F2812PGFA
vs
TMS320F2812GBBS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFP
|
|
Package Description |
GREEN, PLASTIC, LQFP-176
|
LFBGA, BGA179,14X14,32
|
Pin Count |
176
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ
|
ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ
|
Address Bus Width |
19
|
19
|
Barrel Shifter |
NO
|
NO
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
CPU Family |
C28X
|
C28X
|
Clock Frequency-Max |
150 MHz
|
150 MHz
|
External Data Bus Width |
16
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PQFP-G176
|
S-PBGA-B179
|
JESD-609 Code |
e4
|
e0
|
Length |
24 mm
|
12 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of External Interrupts |
3
|
3
|
Number of Terminals |
176
|
179
|
Number of Timers |
8
|
7
|
On Chip Data RAM Width |
16
|
16
|
On Chip Program ROM Width |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFBGA
|
Package Equivalence Code |
QFP176,1.0SQ,20
|
BGA179,14X14,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
220
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
36864
|
36864
|
RAM (words) |
18432
|
18432
|
ROM Programmability |
OTPROM
|
FLASH
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.6 mm
|
1.4 mm
|
Supply Current-Max |
230 mA
|
230 mA
|
Supply Voltage-Max |
2 V
|
2 V
|
Supply Voltage-Min |
1.81 V
|
1.81 V
|
Supply Voltage-Nom |
1.9 V
|
1.9 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Width |
24 mm
|
12 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
2
|
1
|
Date Of Intro |
|
2020-10-09
|
Number of DMA Channels |
|
|
|
|
|
Compare TMS320F2812PGFA with alternatives
Compare TMS320F2812GBBS with alternatives