TMS320F2812GHHQ
vs
TMS320F2812ZHHAR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
LFBGA, BGA179,14X14,32
LFBGA, BGA179,14X14,32
Pin Count
179
179
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ
ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ
Address Bus Width
19
19
Barrel Shifter
NO
NO
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
C28X
C28X
Clock Frequency-Max
150 MHz
150 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PBGA-B179
S-PBGA-B179
JESD-609 Code
e0
e1
Length
12 mm
12 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of DMA Channels
Number of External Interrupts
3
3
Number of Terminals
179
179
Number of Timers
8
8
On Chip Data RAM Width
16
16
On Chip Program ROM Width
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA179,14X14,32
BGA179,14X14,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
36864
36864
RAM (words)
18432
9216
ROM Programmability
OTPROM
OTPROM
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.4 mm
1.4 mm
Supply Current-Max
230 mA
230 mA
Supply Voltage-Max
2 V
2 V
Supply Voltage-Min
1.81 V
1.81 V
Supply Voltage-Nom
1.9 V
1.9 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
30
Width
12 mm
12 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Compare TMS320F2812GHHQ with alternatives
Compare TMS320F2812ZHHAR with alternatives