TMS320F2808GGMA vs TMS320F2808GGMQ feature comparison

TMS320F2808GGMA Texas Instruments

Buy Now Datasheet

TMS320F2808GGMQ Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA-100 LFBGA, BGA100,10X10,32
Pin Count 100 100
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
CPU Family C28X
Clock Frequency-Max 100 MHz 100 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B100 S-PBGA-B100
JESD-609 Code e0
Length 10 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of External Interrupts 3
Number of Terminals 100 100
Number of Timers 10
On Chip Data RAM Width 16
On Chip Program ROM Width 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA100,10X10,32 BGA100,10X10,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
RAM (bytes) 36864
RAM (words) 18432 18432
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 1.4 mm 1.4 mm
Supply Current-Max 230 mA
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1

Compare TMS320F2808GGMA with alternatives

Compare TMS320F2808GGMQ with alternatives