TMS320F28069PFPS vs TMS320F28069FPFPQ feature comparison

TMS320F28069PFPS Texas Instruments

Buy Now Datasheet

TMS320F28069FPFPQ Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description GREEN, PLASTIC, LQFP-80 HTQFP-80
Pin Count 80 80
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Additional Feature 2KB OF OTP ROM IT HAS OTPROM OF 1K
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family TMS320 TMS320
Clock Frequency-Max 80 MHz 90 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e4 e4
Length 12 mm 12 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 6 6
Number of External Interrupts 3 3
Number of I/O Lines 40 40
Number of Terminals 80 80
On Chip Program ROM Width 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTFQFP
Package Equivalence Code TQFP80,.55SQ TQFP80,.55SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 102400 102400
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Speed 80 MHz 90 MHz
Supply Current-Max 245 mA 245 mA
Supply Voltage-Max 1.995 V 1.995 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 12 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare TMS320F28069PFPS with alternatives

Compare TMS320F28069FPFPQ with alternatives