TMS320F28032PAGS vs TMS320F28032RSHT feature comparison

TMS320F28032PAGS Texas Instruments

Buy Now Datasheet

TMS320F28032RSHT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFN
Package Description TFQFP, TQFP64,.47SQ HVQCCN, LCC56,.27SQ,16
Pin Count 64 56
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family TMS320 TMS320
Clock Frequency-Max 60 MHz 60 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G64 S-PQCC-N56
JESD-609 Code e4 e4
Length 10 mm 7 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of External Interrupts 3 3
Number of I/O Lines 33 26
Number of Serial I/Os 2 2
Number of Terminals 64 56
Number of Timers 3 3
On Chip Data RAM Width 16 16
On Chip Program ROM Width 16 16
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP64,.47SQ LCC56,.27SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 20480 20480
RAM (words) 20 20
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 1 mm
Speed 60 MHz 60 MHz
Supply Current-Max 120 mA 120 mA
Supply Voltage-Max 1.995 V 1.995 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Additional Feature ALSO REQUIRES 3.3V I/O SUPPLY

Compare TMS320F28032PAGS with alternatives

Compare TMS320F28032RSHT with alternatives