TMS320F28015ZGMA
vs
TMS320F2801PZA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
QFP
|
Package Description |
BGA-100
|
GREEN, PLASTIC, LQFP-100
|
Pin Count |
100
|
100
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
ALSO REQUIRES 3.3V SUPPLY
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width |
|
|
Barrel Shifter |
NO
|
NO
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
CPU Family |
C28X
|
C28X
|
Clock Frequency-Max |
100 MHz
|
100 MHz
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PBGA-B100
|
S-PQFP-G100
|
JESD-609 Code |
e1
|
e4
|
Length |
10 mm
|
14 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
2
|
Number of External Interrupts |
3
|
3
|
Number of Terminals |
100
|
100
|
Number of Timers |
10
|
10
|
On Chip Data RAM Width |
16
|
16
|
On Chip Program ROM Width |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFQFP
|
Package Equivalence Code |
BGA100,10X10,32
|
QFP100,.63SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
12288
|
12288
|
RAM (words) |
3072
|
6144
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.4 mm
|
1.6 mm
|
Supply Current-Max |
230 mA
|
230 mA
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
10 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
2
|
Has ADC |
|
YES
|
|
|
|
Compare TMS320F28015ZGMA with alternatives
Compare TMS320F2801PZA with alternatives