TMS320DM643GDK600 vs TMS320DM643AZNZ6 feature comparison

TMS320DM643GDK600 Texas Instruments

Buy Now Datasheet

TMS320DM643AZNZ6 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-548 BGA-548
Pin Count 548 548
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 20 20
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 133 MHz 133 MHz
External Data Bus Width 64 64
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B548 S-PBGA-B548
JESD-609 Code e0 e1
Length 23 mm 27 mm
Low Power Mode YES YES
Moisture Sensitivity Level 4 4
Number of Terminals 548 548
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA BGA
Package Equivalence Code BGA548,26X26,32 BGA548,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RAM (words) 16384 16384
Seated Height-Max 2.8 mm 2.8 mm
Supply Voltage-Max 1.44 V 1.44 V
Supply Voltage-Min 1.36 V 1.36 V
Supply Voltage-Nom 1.4 V 1.4 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 23 mm 27 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Integrated Cache YES
Number of DMA Channels 64
Number of External Interrupts 4
Number of Timers 3

Compare TMS320DM643GDK600 with alternatives

Compare TMS320DM643AZNZ6 with alternatives