TMS320C6745CPTP3
vs
TMS320C6745CPTPA3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
HLFQFP, QFP176,1.0SQ,20
HLFQFP, QFP176,1.0SQ,20
Pin Count
176
176
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
13
13
Barrel Shifter
NO
NO
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
50 MHz
50 MHz
External Data Bus Width
16
16
Format
FLOATING POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G176
S-PQFP-G176
JESD-609 Code
e4
e4
Length
24 mm
24 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
4
4
Number of Terminals
176
176
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLFQFP
HLFQFP
Package Equivalence Code
QFP176,1.0SQ,20
QFP176,1.0SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (words)
8192
8192
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
24 mm
24 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Compare TMS320C6745CPTP3 with alternatives
Compare TMS320C6745CPTPA3 with alternatives