TMS320C6711GFN-100 vs TMS320C6711DGDP250 feature comparison

TMS320C6711GFN-100 Texas Instruments

Buy Now Datasheet

TMS320C6711DGDP250 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA, 27 X 27 MM, PLASTIC, BGA-272
Pin Count 256 272
Reach Compliance Code compliant not_compliant
Additional Feature ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 22 22
Barrel Shifter NO NO
Boundary Scan YES YES
Clock Frequency-Max 100 MHz 250 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B256 S-PBGA-B272
JESD-609 Code e0 e0
Length 27 mm 27 mm
Low Power Mode YES YES
Moisture Sensitivity Level 4 3
Number of Terminals 256 272
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.32 mm 2.57 mm
Supply Voltage-Max 1.89 V 1.47 V
Supply Voltage-Min 1.71 V 1.33 V
Supply Voltage-Nom 1.8 V 1.4 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Bit Size 32
Integrated Cache YES
Number of DMA Channels 16
Number of External Interrupts 4
Number of Timers 2
Package Equivalence Code BGA272,20X20,50
RAM (words) 65536
ROM Programmability FLASH

Compare TMS320C6711GFN-100 with alternatives

Compare TMS320C6711DGDP250 with alternatives