TMS320C6474FGUNA vs TMS320C6474FZUN8 feature comparison

TMS320C6474FGUNA Texas Instruments

Buy Now Datasheet

TMS320C6474FZUN8 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description FCBGA-561 FCBGA-561
Pin Count 561 561
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 14 14
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 625 MHz 625 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B561 S-PBGA-B561
JESD-609 Code e0 e1
Length 23 mm 23 mm
Low Power Mode YES YES
Moisture Sensitivity Level 4 4
Number of DMA Channels 64
Number of Terminals 561 561
On Chip Data RAM Width 8
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA561,27X27,32 BGA561,27X27,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 220 245
Qualification Status Not Qualified Not Qualified
RAM (words) 8192 8192
Seated Height-Max 3.3 mm 3.3 mm
Speed 1000 MHz 850 MHz
Supply Voltage-Max 1.2 V 1.2 V
Supply Voltage-Min 0.9 V 0.9 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 23 mm 23 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1

Compare TMS320C6474FGUNA with alternatives

Compare TMS320C6474FZUN8 with alternatives