TMS320C6455DZTZ7
vs
TMX320C6455ZTZ7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
FBGA, BGA697,29X29,32
24 X 24 MM, 0.80 MM PITCH, PLASTIC, FCBGA-697
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
Barrel Shifter
NO
NO
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66.6 MHz
66 MHz
External Data Bus Width
64
Format
FIXED POINT
FIXED POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PBGA-B697
S-PBGA-B697
Length
24 mm
24 mm
Low Power Mode
YES
YES
Number of Terminals
697
697
Operating Temperature-Max
90 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
FBGA
Package Equivalence Code
BGA697,29X29,32
BGA697,29X29,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
8192
32768
Seated Height-Max
3.242 mm
3.3 mm
Supply Voltage-Max
1.236 V
1.89 V
Supply Voltage-Min
1.164 V
1.71 V
Supply Voltage-Nom
1.2 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
24 mm
24 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
697
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Compare TMS320C6455DZTZ7 with alternatives
Compare TMX320C6455ZTZ7 with alternatives