TMS320C6455BGTZA vs TMS320C6455BZTZ feature comparison

TMS320C6455BGTZA Texas Instruments

Buy Now Datasheet

TMS320C6455BZTZ Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description FBGA, BGA697,29X29,32 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697
Pin Count 697 697
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Address Bus Width 32 20
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 1000 MHz 66.6 MHz
External Data Bus Width 32 64
Format FIXED POINT FIXED POINT
Integrated Cache YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B697 S-PBGA-B697
JESD-609 Code e0 e1
Length 24 mm 24 mm
Low Power Mode YES YES
Moisture Sensitivity Level 4 4
Number of DMA Channels 64
Number of Terminals 697 697
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C 90 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFBGA FBGA
Package Equivalence Code BGA697,29X29,32 BGA697,29X29,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 220 260
Qualification Status Not Qualified Not Qualified
RAM (words) 16777216 32768
ROM Programmability FLASH
Seated Height-Max 3.242 mm 3.242 mm
Supply Voltage-Max 1.2875 V 1.2875 V
Supply Voltage-Min 1.2125 V 1.2125 V
Supply Voltage-Nom 1.25 V 1.25 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 24 mm 24 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Additional Feature ALSO REQUIRES 3.3V SUPPLY

Compare TMS320C6455BGTZA with alternatives

Compare TMS320C6455BZTZ with alternatives