TMS320C6454BZTZ vs TMS320C6454BZTZA7 feature comparison

TMS320C6454BZTZ Texas Instruments

Buy Now Datasheet

TMS320C6454BZTZA7 Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 FBGA, BGA697,29X29,32
Pin Count 697 697
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 16
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.6 MHz 66.6 MHz
External Data Bus Width 64 64
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B697 S-PBGA-B697
JESD-609 Code e1 e1
Length 24 mm 24 mm
Low Power Mode NO YES
Moisture Sensitivity Level 4 4
Number of Terminals 697 697
Operating Temperature-Max 90 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA697,29X29,32 BGA697,29X29,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 32768 8192
Seated Height-Max 3.3 mm 3.242 mm
Supply Voltage-Max 1.89 V 1.2875 V
Supply Voltage-Min 1.71 V 1.2125 V
Supply Voltage-Nom 1.8 V 1.25 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 24 mm 24 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1

Compare TMS320C6454BZTZ with alternatives

Compare TMS320C6454BZTZA7 with alternatives